• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254486 FLEXIMARK® Flexiprint LF1BL 1,5-2,5 WH Laser printer labels No. of markers: 2250 2250 pc(s)

1/2
Image similar
Product type
Laser printer labels
Writing area width
22 mm
Type
FLEXIMARK® Flexiprint LF1BL 1,5-2,5 WH
Features
Printable
Series
Fleximark
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Flexiprint LF1BL 1,5-2,5 WH

Product type

Laser printer labels

Writing area width

22 mm

Features

Printable

Series

Fleximark

No. of markers

2250

Halogen-free

Yes

Content

2250 pc(s)

Suitable for application

Laser printers

36 mm

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522533 LAPP 83254486 FLEXIMARK® Flexiprint LF1BL 1,5-2,5 WH Laser printer labels No. of markers: 2250 2250 pc(s)

Description

FLEXIMARK® Flexiprint LF1BL 1.5-2.5 WH Laser print label; For cross-section (min./max.): 1.5mm² - 2.5mm²; Width of marking area: 22mm; Number of characters: 15; white; Halogen-free

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?