• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83254526 FLEXIMARK® Flexiprint LF3 6-16 WH Laser printer labels White No. of markers: 2250 2250 pc(s)

1/2
Image similar
Product type
Laser printer labels
Writing area width
17 mm
Type
FLEXIMARK® Flexiprint LF3 6-16 WH
Features
Halogen-free
Series
Fleximark
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® Flexiprint LF3 6-16 WH

Product type

Laser printer labels

Writing area width

17 mm

Features

Halogen-free

Series

Fleximark

Factory colour

White

No. of markers

2250

Halogen-free

Yes

Content

2250 pc(s)

Suitable for application

Laser printers

41 mm

FALSE

Documents & Downloads

Datasheet

Datasheet 3522544 LAPP 83254526 FLEXIMARK® Flexiprint LF3 6-16 WH Laser printer labels White No. of markers: 2250 2250 pc(s)

User & Safety Instructions

User & Safety Instructions 3522544 LAPP 83254526 FLEXIMARK® Flexiprint LF3 6-16 WH Laser printer labels White No. of markers: 2250 2250 pc(s)

Description

FLEXIMARK® Flexiprint LF3 6-16 WH Laser print label; For cross-section (min./max.): 6mm² - 16mm²; Width of marking area: 17mm; number of characters: 7; white; Halogen-free

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?