• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83260175 48-19 WH Device markers Fitting type: Adhesive Writing area: 19 x 48 mm White No. of markers: 1000 1000 pc

1/2
Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
19 mm
Writing area width
48 mm
Type
48-19 WH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 809.00 / piece)
€ 809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXIMARK ® TA foam component identification

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

48-19 WH

Product type

Device markers

Fitting type

Adhesive

Writing area length

19 mm

Writing area width

48 mm

Writing area

19 x 48 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

Silicone-free

Halogen-free

Series

Fleximark

Min. temperature

-40 °C

Max. temperature

+90 °C

Factory colour

White

No. of markers

1000

Dim

(L x W) 48 mm x 19 mm

Halogen-free

Yes

Content

1000 pc(s)

Width

19 mm

Length

48 mm

RoHS-compliant

Yes

Material (details)

Polyester foam

Documents & Downloads

Datasheet

Datasheet 1020059 LAPP 83260175 48-19 WH Device markers Fitting type: Adhesive Writing area: 19 x 48 mm White No. of markers: 1000 1000 pc

User & Safety Instructions

User & Safety Instructions 1020059 LAPP 83260175 48-19 WH Device markers Fitting type: Adhesive Writing area: 19 x 48 mm White No. of markers: 1000 1000 pc

Information

Information 1020059 LAPP 83260175 48-19 WH Device markers Fitting type: Adhesive Writing area: 19 x 48 mm White No. of markers: 1000 1000 pc

Description

FLEXIMARK ® labels made of high-quality polyester foam and are a cheap alternative to engraved plastic signs for the marking of components.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)