
Total (€ 499.00 / piece)
€ 499.00
incl. VAT
14-day return policy included
Highlights & Details
FLEXIMARK ® TA foam component identification
Our service for you
Technical specifications
- Type
90-30 SR
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
30 mm
- Writing area width
90 mm
- Writing area
30 x 90 mm
- Material
Polyester
- Suited for series
Devices and appliances
Universal usage
- Features
Printable
Silicone-free
Halogen-free
- Series
Fleximark
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Factory colour
Silver
- No. of markers
250
- Dim
(L x W) 90 mm x 30 mm
- Halogen-free
Yes
- Content
250 pc(s)
- Width
30 mm
- Length
90 mm
- RoHS-compliant
Yes
- Material (details)
Polyester foam
Documents & Downloads
Datasheet
Datasheet 1020064 LAPP 83260182 90-30 SR Device markers Fitting type: Adhesive Writing area: 30 x 90 mm Silver No. of markers: 250 250 pc(
User & Safety Instructions
User & Safety Instructions 1020064 LAPP 83260182 90-30 SR Device markers Fitting type: Adhesive Writing area: 30 x 90 mm Silver No. of markers: 250 250 pc(
Information
Information 1020064 LAPP 83260182 90-30 SR Device markers Fitting type: Adhesive Writing area: 30 x 90 mm Silver No. of markers: 250 250 pc(
Description
FLEXIMARK ® labels made of high-quality polyester foam and are a cheap alternative to engraved plastic signs for the marking of components.
This text is machine translated.
This text is machine translated.























