• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Basic Strip 61725960 Automatic stripper w/o blade 0.2 up to 6 mm² 2 mm (max)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic stripper

Suitable for

PVC-coated cables

Operating range (diameter)

2 mm (max)

Operating range (diameter) (max.)

2 mm

Working area (cross section)

0.2 up to 6 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

6 mm²

Length stop range

5 up to 12 mm

Length stop (min.)

5 mm

Length stop (max.)

12 mm

Length

165 mm

Width

100 mm

Weight

110 g

Features

w/o blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497374 LAPP Basic Strip 61725960 Automatic stripper w/o blade 0.2 up to 6 mm² 2 mm (max)

Description

Self-adjusting wire stripping pliers for PVC wire insulations of 0,2-6 mm ², additional cutting function up to a diameter of 2 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)