• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 100 CY Control lead 4 x 2.5 mm² Transparent 350173/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® CLASSIC 100 CY
Outside Ø
13.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 100 CY PVC control cable

  • Colour-coded
  • EMC-conforming
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

Sold per metre

Cross section (each core)

2.5 mm²

Cable features

Shielded

Flexible

Cable type

ÖLFLEX® CLASSIC 100 CY

Outside Ø

13.50 mm

Packaged

No

Wire ID code

Coloured according to VDE 0293 or VDE 0293-308

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

350173/1

Factory colour

Transparent

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13

Number-coded

No

Test voltage

4 kV

Cross section

4 x 2.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ASI Bus

Cable type

CLASSIC 100 CY

Cross section

4 x 2.5 mm²

Bend radius

20 x external dia. for wide range of applications, 6 x external dia. when permanently installed

Temperature range

Moving: -5 - +70 °C, when fixed : -40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602794 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 4 x 2.5 mm² Transparent 350173/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 602794 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 4 x 2.5 mm² Transparent 350173/1 Sold per metre

Information

Information 602794 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 4 x 2.5 mm² Transparent 350173/1 Sold per metre

Description

Used mainly at those places, where electrical interfering fields, caused e.g. by electric motors driven by frequency converters can distort the signal transmission.
Machine and plant engineering, conveying and transportation systems, heating and air-conditioning technology, office machines and data processing systems.
The transparent outer sheath protects the braid against contamination and mechanical damages. High insulation safety through 4 kV test voltage.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)