• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 400 P Control lead 2 x 0.75 mm² Grey 1312852/1000 1000 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 400 P
Outside Ø
5.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.41)
€ 1,609.00
-13 %
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 400 P PUR Control cable

  • Number-coded
  • High mechanical strength
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

PUR coating

Oil-resistant

Cable type

ÖLFLEX® CLASSIC 400 P

Outside Ø

5.40 mm

Packaged

Yes

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

1312852/1000

Factory colour

Grey

Insulation material

Polyurethane

Core layout

Finely stranded according to VDE 0295, Class 5 / IEC 228 Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with: VDE Reg. No. 7030, sheath according to VDE 0250/0282.

Cross section

2 x 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 400 P 2X0,75

Nominal voltage (details)

300/500 V

Bend radius

For flexible use: 12.5 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moving: -5 - +70 °C, when fixed : -40 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335780 LAPP ÖLFLEX® CLASSIC 400 P Control lead 2 x 0.75 mm² Grey 1312852/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1335780 LAPP ÖLFLEX® CLASSIC 400 P Control lead 2 x 0.75 mm² Grey 1312852/1000 1000 m

Description

Because of its excellent mechanical, chemical and UV resistance, this cable is used everywhere that cables are subject to a great deal of wear due to harsh operational conditions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,611.60€ 1,407.60*

More interesting products

(*All information is plus legal VAT)