• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 400 P Control lead 5 G 0.75 mm² Grey 1312105/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 400 P
Outside Ø
6.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 400 P PUR Control cable

  • Number-coded
  • High mechanical strength
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

Sold per metre

Cross section (each core)

0.75 mm²

Cable features

PUR coating

Oil-resistant

Cable type

ÖLFLEX® CLASSIC 400 P

Outside Ø

6.70 mm

Packaged

No

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

1312105/1

Factory colour

Grey

Insulation material

Polyurethane

Core layout

Finely stranded according to VDE 0295, Class 5 / IEC 228 Class 5

Max. length sold by the metre

300 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with: VDE Reg. No. 7030, sheath according to VDE 0250/0282.

Number-coded

Yes

Cross section

5 G 0.75 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® CLASSIC 400 P

Cable type

ÖLFLEX® CLASSIC 400 P 2X1

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® CLASSIC 400 P 2X1

Cross section

5 x 0.75 mm²

Bend radius

For flexible use: 12.5 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moving: -5 - +70 °C, when fixed : -40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 601998 LAPP ÖLFLEX® CLASSIC 400 P Control lead 5 G 0.75 mm² Grey 1312105/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 601998 LAPP ÖLFLEX® CLASSIC 400 P Control lead 5 G 0.75 mm² Grey 1312105/1 Sold per metre

Information

Information 601998 LAPP ÖLFLEX® CLASSIC 400 P Control lead 5 G 0.75 mm² Grey 1312105/1 Sold per metre

Conformity certificate

Conformity certificate 601998 LAPP ÖLFLEX® CLASSIC 400 P Control lead 5 G 0.75 mm² Grey 1312105/1 Sold per metre

Description

Because of its excellent mechanical, chemical and UV resistance, this cable is used everywhere that cables are subject to a great deal of wear due to harsh operational conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)