• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 25 mm² Black 7027058/50 50 m

1/2
Product type
Battery cable
No. of leads
2 x
Cross section (each core)
25 mm²
Cable type
ÖLFLEX® TRUCK 170 TWIN
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® TRUCK 170 TWIN battery lead

  • ADR/GGVS Approbation
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Battery cable

No. of leads

2 x

Content

50 m

Cross section (each core)

25 mm²

Cable features

Flat

UV-resistant

Cable type

ÖLFLEX® TRUCK 170 TWIN

Packaged

Yes

Wire ID code

BL/RD

Type

Flat-nosed

Halogen-free

No

Manufacturer part #

7027058/50

Factory colour

Black

Insulation material

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage U0

60 V

Certification marks

für 170 Twin: ADR/GGVS TÜ.EGG.091-04

Cross section

2 x 25 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® TRUCK 170 TWIN 2X25/TÜ.EGG.091-04

Height

12.3 mm

Temperature range

- 40 - + 85 ° C (fixed) application area class A °C

Documents & Downloads

Datasheet

Datasheet 1040999 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 25 mm² Black 7027058/50 50 m

User & Safety Instructions

User & Safety Instructions 1040999 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 25 mm² Black 7027058/50 50 m

Description

This twin cable is reinforced and used as s battery charging cable and battery charging lead for hydraulic platforms. Due to its double sheathing, the cable is very robust and can also be installed without corrugated pipe.