• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP TC 102 Cable mount Screw fixing 61724400 Bundle Ø range 2.50 up to 3.50 mm Ecru 1000 pc(s)

1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Bundle diameter (min.)
2.50 mm
Bundle Ø (max.)
3.50 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.27 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC mounting base

  • Ecru
  • Cable mount
  • Screw fixing
  • Bundle Ø range 2.50 up to 3.50 mm

Technical specifications

Product type

Cable mount

Max. cable tie width

4.8 mm

Fastening method

Screw fixing

Bundle Ø range

2.50 up to 3.50 mm

Bundle diameter (min.)

2.50 mm

Bundle Ø (max.)

3.50 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

1000 pc(s)

Manufacturer part #

61724400

Width

13 mm

Height

3.2 mm

Length

19 mm

RoHS-compliant

Yes

Type

TC 102

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021245 LAPP TC 102 Cable mount Screw fixing 61724400 Bundle Ø range 2.50 up to 3.50 mm Ecru 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1021245 LAPP TC 102 Cable mount Screw fixing 61724400 Bundle Ø range 2.50 up to 3.50 mm Ecru 1000 pc(s)

Description

TC mounting base with saddle for the attachment of wires.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)