• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP TC 828 Cable mount Screw fixing 61724820 Bundle Ø range 7 up to 11 mm Ecru 1000 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Bundle diameter (min.)
7 mm
Bundle Ø (max.)
11 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.42 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

TC mounting base

  • Ecru
  • Cable mount
  • Screw fixing
  • Bundle Ø range 7 up to 11 mm

Technical specifications

Product type

Cable mount

Max. cable tie width

4.8 mm

Fastening method

Screw fixing

Bundle Ø range

7 up to 11 mm

Bundle diameter (min.)

7 mm

Bundle Ø (max.)

11 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

1000 pc(s)

Manufacturer part #

61724820

Width

10 mm

Height

3.8 mm

Length

23 mm

RoHS-compliant

Yes

Type

TC 828

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021252 LAPP TC 828 Cable mount Screw fixing 61724820 Bundle Ø range 7 up to 11 mm Ecru 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1021252 LAPP TC 828 Cable mount Screw fixing 61724820 Bundle Ø range 7 up to 11 mm Ecru 1000 pc(s)

Description

TC tie screw socket for the fastening of cables with screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)