• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.429A Probe thermometer 300 °C (max)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermometer for monitoring the cooking level of meat dishes with Thermocontrol app via Bluetooth function

  • Professional grille, cooking and roasting thermometer for determining the cooking level / core temperature of different types of meat, poultry and fish

Technical specifications

  • ACCURACY OF MEASUREMENT RANGES: ± 1°C (0°C … 100°C), ± 2°C (-20°C … 0°C / 100°C … 150°C), ± 3°C (-50°C … -20°C / 150°C … 200°C), ± 5°C (200°C … 300°C)
Product type

Probe thermometer

Max. temperature

300 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 40 x 80 x 135 mm

Probe length

90 mm

Weight

145 g

Width

80 mm

Height

135 mm

Length

40 mm

Power supply

CR 2032 button cell (1x)

Type

082.429A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2142042 Laserliner 082.429A Probe thermometer 300 °C (max)

User & Safety Instructions

User & Safety Instructions 2142042 Laserliner 082.429A Probe thermometer 300 °C (max)

User & Safety Instructions 2142042 Laserliner 082.429A Probe thermometer 300 °C (max)

User & Safety Instructions 2142042 Laserliner 082.429A Probe thermometer 300 °C (max)

Warranty Terms

Warranty Terms 2142042 Laserliner 082.429A Probe thermometer 300 °C (max)

Description

The Thermocontrol app offers various functions for monitoring and achieving the desired cooking level:
1. Selection of different dishes as well as meat types with preset cooking levels
2. Individual core temperature
3. Time controlled

Dishes and meat are divided into: Beef, pork, lamb, poultry, fish in up to 5 levels of rare, medium rare, medium well, well done
Clear display of current temperature / setting as well as progress - timer and alarm functions with visual and acoustic signals.

This text is machine translated.

Features

  • 2 insertion sensors for measuring and monitoring 2 positions and temperatures
  • Adhesive magnets for positioning on the oven or grille
  • Heat-resistant up to 350°C
  • Cable length of the temperature sensor approx. 1.1 m.

Scope of delivery

  • 2x insertion sensor
  • 2x plug of the measuring leads
  • 2x reel for test leads
  • Battery

What kind of Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)