• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 085.510A AirBreeze 510UV Air purifier 110 m² White

1/12
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air purifier

Suitable for rooms up to

110 m²

Operating voltage

230 V

Factory colour

White

Cable length

1.5 m

Width

460 mm

Height

710 mm

Dim

(W x H x D) 460 x 710 x 230 mm

Weight

10 kg

Content

1 pc(s)

Depth

230 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842881 Laserliner 085.510A AirBreeze 510UV Air purifier 110 m² White

User & Safety Instructions 2842881 Laserliner 085.510A AirBreeze 510UV Air purifier 110 m² White

User & Safety Instructions 2842881 Laserliner 085.510A AirBreeze 510UV Air purifier 110 m² White

Warranty Terms

Warranty Terms 2842881 Laserliner 085.510A AirBreeze 510UV Air purifier 110 m² White

Description

The high performance air cleaner offers an efficient 3 in 1 filter consisting of pre-filter, HEPA 13 filter as well as activated charcoal filter and enables a healthy room air. It is suitable for room sizes of up to 110 square meters (NRCC-54013-2011 based on CADR GB/T8801-2015). The device filters PM 2.5-fine dust particles, house dust and micro-hair of pets, reduces the pollen concentration, inactivates viruses and bacteria and neutralizes unpleasant odors.

This text is machine translated.

Features

  • High-performance air purifier with HEPA 13 filter for room sizes of up to 110 square meters

Scope of delivery

  • AirBreeze 5103 in 1-Filter incl Pre-filter, HEPA 13 filter, activated charcoal filter

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)