

Laser range finder
laser rangefinder;
0.5 m
40 m
2 mm
m
Alti
Indirect measurement (trigonometric)
Volume calculator
Length measurement
Area calculator
Li-Ion battery pack 3.7V / 3.0Ah / 11.1 Wh
49 g
incl. rechargeable battery
19 memory slots
2
(L x W x H) 20 x 40 x 75 mm
40 mm
75 mm
20 mm
Rechargeable Li-ion battery
LaserRange-Master Gi4 Mini
Li-ion
Black
Green
20 mm
laser rangefinder;
3 Ah
3.7 V
yes
-10 - 40 °C
2 mm
40 m
0.05 m
yes
yes
yes
1 Stück(e)
515 nm
yes
yes
yes
yes
20 - 85 %
11.1 Wh
19
Datasheet 3758611 Laserliner LaserRange-Master Gi4 Mini Laser range finder Rechargeable Li-ion battery 40 m
User & Safety Instructions 3758611 Laserliner LaserRange-Master Gi4 Mini Laser range finder Rechargeable Li-ion battery 40 m