
Highlights & Details
Infrared thermometer ThermoSpot XP 082.043A
- Display (thermometer) 50:1
- -40 - 1500 °C
- Emission level 0.01 - 1
Our service for you
Technical specifications
- Product type
IR thermometer
- Max. temperature
1500 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
50:1
- Dim
(W x H x D) 150 x 190 x 60 mm
- Memory units
50
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
- Emission level (max.)
1
- Emission level (min.)
0.01
- Weight
486
- Width
150 mm
- Height
190 mm
- Depth
60 mm
- Range (max.)
650 m
- Power supply
AA battery (2x)
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142038 Laserliner ThermoSpot XP IR thermometer Display (thermometer) 50:1 -40 - 1500 °C Non-contact IR reading
Datasheet 2142038 Laserliner ThermoSpot XP IR thermometer Display (thermometer) 50:1 -40 - 1500 °C Non-contact IR reading
User & Safety Instructions
User & Safety Instructions 2142038 Laserliner ThermoSpot XP IR thermometer Display (thermometer) 50:1 -40 - 1500 °C Non-contact IR reading
User & Safety Instructions 2142038 Laserliner ThermoSpot XP IR thermometer Display (thermometer) 50:1 -40 - 1500 °C Non-contact IR reading
User & Safety Instructions 2142038 Laserliner ThermoSpot XP IR thermometer Display (thermometer) 50:1 -40 - 1500 °C Non-contact IR reading
Warranty Terms
Warranty Terms 2142038 Laserliner ThermoSpot XP IR thermometer Display (thermometer) 50:1 -40 - 1500 °C Non-contact IR reading
Description
Surface and contact temperature.With Bluetooth interface for transmitting the measured data. Accurate targeting of the measuring zone through the 8-point laser circuit.
Color alarm function: Deviations from the desired temperature range are indicated in color on the display. The multifunction display shows different measured values simultaneously
This text is machine translated.
Scope of delivery
- Infrared thermometer
- Carrying case
- 2x AA battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,156.99*
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































