• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LD Systems LDIEHP2 In-ear headphones Corded (1075100) Black DJ

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LD Systems LDIEHP2 In-ear headphones

  • Ideal fit and low weight
  • Optimized shape of the ear pieces for maximum shielding
  • Dynamic driver for clear sound with deep bass (20-18,000 Hz)
  • Flexible ear pieces made of silicone and foam included in delivery
  • Detachable cable with 1.55 m length for maximum freedom of movement
  • Gold plated 3.5 mm jack plug

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

DJ

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 18,000 Hz

Impedance

32 Ω

Sound pressure

90 dB

Power supply

not required

Factory colour

Black

Weight

22 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2333011 LD Systems LDIEHP2 In-ear headphones Corded (1075100) Black DJ

Description

A good monitor sound, in which not only the loudest co-musician, but also the own voice and the own instrument can be heard clearly and clearly, forms the basis for a successful performance. Modern in-ear monitoring systems offer an excellent solution for optimum stage sound and also help to reduce the high volume levels that the musician's ear is often exposed to on stage and in the rehearsal room.

The IE HP 2 is an extremely light, professional stereo-in-ear headphone with a wide transmission range and a clear, balanced sound. The dynamic driver transmits distortion-free and harmonic frequencies of 20-18,000 Hz and the optimized shape of the ear piece provides for a maximum damping of surrounding noises.

The IE HP 2 offers maximum shielding and optimum wearing comfort for almost any ear thanks to the silicone and foam ear pads, each supplied in three different sizes. Its low weight of only 16 grams guarantees that the headphones are comfortable to wear even during long periods of wear. And for those who move a lot on stage, the detachable (and thus exchangeable) cable with 1.55 m length enables maximum freedom of movement. After the performance, the IE HP 2 in-ear headphones can be safely stowed away in the enclosed transport case until the next use.

This text is machine translated.

Features

  • Frequency response: 20 - 18,000 Hz
  • Converter principle: Dynamic
  • Impedance: 32 Ohm
  • Connection type: 3.5 mm stereo jack
  • Cable length: 1.55 m
  • Weight: 22 g

Scope of delivery

  • LD Systems IE HP 2 Professional in-ear headphones
  • Transport-case
  • 3 pairs of foam ear cushions
  • 3 pairs of silicone ear pieces

More interesting products

(*All information is plus legal VAT)