• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lebenlang LBL9898 Toaster with home baking attachment Stainless steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Stainless steel toaster with bread roll attachment

  • Innovative design with LED display
  • 2 extra wide slots
  • 6 different tans
  • Stainless steel with plastic elements
  • Power: 850 watts

Technical specifications

Kitchen appliances features

with home baking attachment

Product type

Toaster

Factory colour

Stainless steel

Weight

1.80 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450539 Lebenlang LBL9898 Toaster with home baking attachment Stainless steel

Description

Toaster with bread roll top in the modern silver gray noble steel design - especially attractive thanks to innovative LED display with integrated touch-screen for mode selection. 850W ensures crisp & golden brown toaster. Space-saving, compact design fits in every kitchen whether large or small. With 6 bits. Bread roll attachment, touch screen, LED display and 6 tanning stages. Touch screen for changing modes (such as defrosting, heating or selection of the tanning stage etc.). Built-in crumbs drawer - Simply pull out of the toaster after toasting and emptying it very easily. Safety functions such as overheating protection, auto-switch-off and a touch button for manual abort function

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)