• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light FIELDLED EVO 39 W 6000 lm 100 ° 24 V DC (L x W x H) 540 x 96 x 30 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
39 W
Luminous flux (Φ)
6000 lm
IP rating
IP67
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FIELDLED EVO 540_96 mount, 540 mm, 24V DC, M12-a front side

  • High-power LED chips for daylight white (5200-5700 K) - industry standardBeam angle 100° and color reproduction Ra >85Compact LED assembly inside – extremely powerfulRobust single-pane safety glass (ESG) above the light exitLight-shaping technology and micro-prism glareFlat-surface mounting frame with holes for M6 screwsHigh degree of protection IP67/IP69K and an above-average service life >of 60,000h (L80/B10)Connection voltage 24V/DCConnection via M12 A-coded plug connection – depending on the version – back or front sideCE and ETL listed safety seal (www.intertek.de/elektronik/etl-zeichen)Teroson 2K-adhesive seal directly injected for sealing between lamp and machineMaintenance freeDeveloped and manufactured in Germany

Technical specifications

  • Angle of radiation: 100°NOTE: Connector M12 A coded at the frontConnection light: M12 A-codedConnected load lamp 24 V DC ± 10%LED build-in lamp for machinesMounting accessories: OptionalSpecial feature: Very strong light LED machine lamp with high protection classOperating temperature -30... +60 °CGross weight ~2350 gDimmable: Optionally via accessoriesFade-out: Micro-prismsColour reproduction (Ra): > 85Manufactured in: GermanyWeight: 1900 g.Height [W] x Width [C]: 30 mm x 96 mm, frames 5.6 mm x 132 mmLamp life > 60,000 hLamp power ~39 WLight output 155 lm/WLamp light current 6000 lmLength [A]: 540 mm, frame: 596 mmSMD LED lampLight color: Daylight white (5200 - 5700K)Light distribution: DirectMaterial cover: Safety glass, jump-proofMaterial housing: AluminiumFIELDLED EVO model, built-inRisk group (DIN EN 62471): Free groupProtection class IP67/IP69KProtection class III
Product type

Industrial LED indicator light

Type

FIELDLED EVO

Features

splashproof

LED features

dimmable

Operating voltage

24 V DC

Operating current

1625 mA

39 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

6000 lm

Radiation angle

100°

Connection

M12 plug

Material

Aluminium

IP67

IP69K

Protection class

III

Min. temperature

-30 °C

Max. temperature

+60 °C

Length

540 mm

Width

96 mm

Height

30 mm

Dim

(L x W x H) 540 x 96 x 30 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861263 LED2WORK Industrial LED indicator light FIELDLED EVO 39 W 6000 lm 100 ° 24 V DC (L x W x H) 540 x 96 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861263 LED2WORK Industrial LED indicator light FIELDLED EVO 39 W 6000 lm 100 ° 24 V DC (L x W x H) 540 x 96 x 30 mm 1 pc(s)

Description

LED BUILT-IN LIGHTFIELDLED EVO mountingStrong, space-saving surface light for harsh environmentsStrong light, a fit for standard installation shafts and two connection options make the FIELDLED EVO installation an ideal machine lamp for original equipment manufacturers or for retrofitting. Designed for harsh, harsh manufacturing environments – the LED machine lamp is equipped with hot chips as well as coolants, oils and other emulsions to offer the forehead.The slide-in safety glass (ESG) is stuck firmly in the aluminum housing. For sealing between the recessed LED light and the housing of a machine tool, the mounting frame has another die-cast seal on the rear. The tightly packed LED chips, supported by the Light Forming technology and a microprism glare, ensure powerful light output.Benefits:Broad radiation, homogeneous light, flicker-free without UV and IR-portionLight emission with safety glass and micro-prism glare below itSimple installation in standard shafts of machine toolsOil-resistant, splash-proof and very high protection classNo accumulation of chips on and off the lampDurable light output, as there is no burning of oil or KSS into the glassApplication areas:Large-volume plants and machinesCNC machinesTools, milling and grinding machines

This text is machine translated.