Industrial LED indicator light
FIELDLED EVO
waterproof
with diffusor
24 V DC
2417 mA
58 W
5200 K
5700 K
9000 lm
100°
M12 plug
Aluminium
IP67
IP69K
III
-30 °C
+60 °C
790 mm
96 mm
30 mm
(L x W x H) 790 x 96 x 30 mm
n.rel.
yes
Datasheet 2861265 LED2WORK Industrial LED indicator light FIELDLED EVO 58 W 9000 lm 100 ° 24 V DC (L x W x H) 790 x 96 x 30 mm 1 pc(s)
User & Safety Instructions 2861265 LED2WORK Industrial LED indicator light FIELDLED EVO 58 W 9000 lm 100 ° 24 V DC (L x W x H) 790 x 96 x 30 mm 1 pc(s)