• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light FIELDLED EVO 78 W 12000 lm 100 ° 24 V DC (L x W x H) 1040 x 96 x 30 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
78 W
Luminous flux (Φ)
12000 lm
IP rating
IP67
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FIELDLED EVO 1040_96 body, 1040 mm, 24V DC, M12-a front sided

  • High-power LED chips for daylight white (5200-5700 K) - industry standardBeam angle 100° and color reproduction Ra >85Dense packed LED assembly inside - extremely powerfulThick insert safety glass with underlying micro-prism masking and light-forming technologyVery high protection class IP67/IP69K and above-average life of the LEDs >60,000h (L80/B10)Connection voltage 24V DC; connection via M12 connector on the front or rear sideCE and ETL listed safety seal (www.intertek.de/elektronik/etl-zeichen)Rear screw channels for M5 for attachment, other mounting accessories available separatelyMaintenance freeDeveloped and manufactured in Germany

Technical specifications

  • Angle of radiation: 100°NOTE: Connector M12 A coded at the frontConnection light: M12 A-codedConnected load lamp 24 V DC ± 10%LED assembly light for machinesMounting accessories: OptionalSpecial feature: Very strong light LED machine lamp with high protection classOperating temperature -30... +60 °CGross weight ~4250 gDimmable: Optionally via accessoriesFade-out: Micro-prismsColour reproduction (Ra): > 85Manufactured in: GermanyWeight: 3450 g.Height [B] x width [C]: 30 mm x 96 mmLamp life > 60,000 hLamp power ~78 WLight output 155 lm/WLamp light current 12000 lmLength [A]: 1040 mmSMD LED lampLight color: Daylight white (5200 - 5700K)Light distribution: DirectMaterial cover: Safety glass, jump-proofMaterial housing: AluminiumFIELDLED EVO modelRisk group (DIN EN 62471): Free groupProtection class IP67/IP69KProtection class III
Product type

Industrial LED indicator light

Type

FIELDLED EVO

LED features

dimmable

Operating voltage

24 V DC

Operating current

3250 mA

78 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

12000 lm

Radiation angle

100°

Connection

M12 plug

Material

Aluminium

IP67

IP69K

Protection class

III

Min. temperature

-30 °C

Max. temperature

+60 °C

Length

1040 mm

Width

96 mm

Height

30 mm

Dim

(L x W x H) 1040 x 96 x 30 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861275 LED2WORK Industrial LED indicator light FIELDLED EVO 78 W 12000 lm 100 ° 24 V DC (L x W x H) 1040 x 96 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861275 LED2WORK Industrial LED indicator light FIELDLED EVO 78 W 12000 lm 100 ° 24 V DC (L x W x H) 1040 x 96 x 30 mm 1 pc(s)

Description

LED machine lampFIELDLED EVO mountingStrong light in harsh environmentsThe strong LED machine lamp FIELDLED EVO is in the mounting version Ideal for harsh production environments. A micro-prism glare under the single-pane safety glass (ESG) also results in very high light scattering with low reflections. The robust aluminum housing is completely sealed and, in combination with the safety glass, ensures a high degree of protection of IP67/IP69K. Depending on the version, the connection is on the front or on the back of the lamp. There are also screw channels on the rear for attaching the machine lamp.Benefits:Bright and homogeneous illumination, flicker-free without UV and IR-portionLight emission over the entire width of the lampHigh resistance to many oils and coolants, chip-proofEntry safety glass with underlying micro-prism glareDurable light output, as there is no burning of oil or KSS into the glassVersion with front side and version with rear connection via M12 A-codedAttachment via screw channels at the rear or with optional lamp holdersApplication areas:Large-volume machines and systemsCNC machines as well as machine toolsMilling MachinesFlat grinding machines

This text is machine translated.