
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Dim
(L x W x H) 110 x 78 x 23 mm
- Product type
Work light accessories
- Weight
84 g
- Width
78 mm
- Height
23 mm
- Length
110 mm
- Protection class
IP67
n.rel.
- Depth
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3048359 Ledlenser 503018 Controller for Area Lights Work light accessories
User & Safety Instructions
User & Safety Instructions 3048359 Ledlenser 503018 Controller for Area Lights Work light accessories
Description
Controller for area lights.
Suitable for AF4R Work, AF8R Work, AF12R Work, AF12C Work, AT10C Work.
This text is machine translated.
Suitable for AF4R Work, AF8R Work, AF12R Work, AF12C Work, AT10C Work.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 281.98*
What kind of Inspection Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































