
Highlights & Details
Ledlenser H8R headlamp
- Environmentally-friendly and comfortable charging
- More safety and visibility - built-in rear light
- Easy to use – Smart light technology: 1 switches, 3 light functions
- From homogeneous, circular close-up light (focused) to sharply focused high beam (focused) – the Advanced Focus System with reflector lens enables efficient, tailor-made light
- Simple changes of the light cone with one turn - Rapid focus
Technical specifications
- Battery: 3.40 Ah
- IP protection class IP X4
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
120 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Factory colour
Black
Red
- Weight
158 g
- No. of bulbs
1
- Operating voltage
3.70 V
- Weight, information
incl. battery
- Light duration (low)
10 h
- Light duration (medium)
15 h
- Illumination range (high)
150 m
- Illumination range (low)
20 m
- Illumination range (medium)
100 m
- Luminous flux (high)
600 lm
- Luminous flux (low)
10 lm
- Luminous flux (medium)
250 lm
- Material
Aluminium
PC
Plastic
- Waterproof
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1665788 Ledlenser H8R LED (monochrome) Headlamp Li-ion rechargeable batteries 600 lm 120 h 500853
User & Safety Instructions
User & Safety Instructions 1665788 Ledlenser H8R LED (monochrome) Headlamp Li-ion rechargeable batteries 600 lm 120 h 500853
Information
Test Summary Report 1665788 Ledlenser H8R LED (monochrome) Headlamp Li-ion rechargeable batteries 600 lm 120 h 500853
Security datasheet
Security datasheet 1665788 Ledlenser H8R LED (monochrome) Headlamp Li-ion rechargeable batteries 600 lm 120 h 500853
Warranty Terms
Warranty Terms 1665788 Ledlenser H8R LED (monochrome) Headlamp Li-ion rechargeable batteries 600 lm 120 h 500853
Description
This text is machine translated.
Features
- 3 light functions; Power. Mid Power, low Power
- Red rear light
- Front switch
- Transport lock
- Advanced focus system
- Rapid Focus
- Smart light technology
- Temperature control system
- Dual Power source
- Elastic front band is removable and washable
- Low battery warning - warns with low battery/rechargeable battery status
- Level indicator
Scope of delivery
- LED-head lamp H8R
- Set of rechargeable batteries
- USB charging cable
- 1 Colour filter set
- 1 free gift voucher belt pouch
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 144.96€ 136.46*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























