• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser HF4 Smoky Blue LED (monochrome) Headlamp battery-powered 450 lm 2.5 h 503343

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser HF4 Smoky Blue Headlamp

  • Compact and lightweight headlamp with close and main beam lights and additional red light; operation via batteries (included) or rechargeable battery; 450 lm, 110 m; Power: 300 lm, 100 m; up to 2:30 h at 300 lm; operation with 3x AAA alkaline batteries; protection class: IP67

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

2.5 h

Power supply (LOV)

battery-powered

Batteries

3

Factory colour

Blue

Weight

102 g

No. of bulbs

1

Light duration (medium)

2.5 h

Illumination range (high)

110 m

Illumination range (medium)

100 m

Luminous flux (high)

450 lm

Luminous flux (medium)

300 lm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3788852 Ledlenser HF4 Smoky Blue LED (monochrome) Headlamp battery-powered 450 lm 2.5 h 503343

User & Safety Instructions

User & Safety Instructions 3788852 Ledlenser HF4 Smoky Blue LED (monochrome) Headlamp battery-powered 450 lm 2.5 h 503343

Warranty Terms

Warranty Terms 3788852 Ledlenser HF4 Smoky Blue LED (monochrome) Headlamp battery-powered 450 lm 2.5 h 503343

Description

Whether you are gardening or working at home, the compact HF4 turns even the everyday tasks into small adventures - grab your head lamp and reveal, WAS is in the dark. Illuminates narrow cellar stairs or dark corners of your gazebo with precisely tuned remote or close-up light. Use the additional red front light to maintain your night vision capability. The HF4 can be operated by battery or rechargeable battery so that you never run out of the light. To make sure your headlamp matches your style, you can also choose from three different colors. And: Our lamps are made for a bright future - that's why your HF4 contains recycled materials.

This text is machine translated.

Features

  • Colour: Smoky blue;Weight with battery: 102 g;Power boost: 450 lm, 110 m; Power: 300 lm, 100 m;Light duration: Up to 2:30 h at 300 lm;Operation with 3x AAA alkaline batteries;Delivery package: 1x battery set (3x AAA), connect adapter;Protection class: IP67

Scope of delivery

  • 1x Battery set (3x AAA)
  • Connect adapter

Hints

Please note: 7 years guarantee only on registration, otherwise 2 years.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)