• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P6R 503146 Torch rechargeable 700 lm 65 h 165 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Torch

Light duration (max.)

65 h

Power supply (LOV)

rechargeable

Illumination range (high)

240 m

Weight

165 g

Dim

(W x H) 100 mm x 50 mm

Technology

Li-ion

Light duration (high)

2.5 h

Light duration (low)

65 h

Light duration (medium)

7.5 h

Illumination range (low)

45 m

Illumination range (medium)

160 m

Luminous flux (high)

700 lm

Luminous flux (low)

25 lm

Luminous flux (medium)

300 lm

Width

100 mm

Height

50 mm

IPX4

IP68

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438572 Ledlenser P6R 503146 Torch rechargeable 700 lm 65 h 165 g

User & Safety Instructions

User & Safety Instructions 3438572 Ledlenser P6R 503146 Torch rechargeable 700 lm 65 h 165 g

Conformity certificate

Conformity certificate 3438572 Ledlenser P6R 503146 Torch rechargeable 700 lm 65 h 165 g

Warranty Terms

Warranty Terms 3438572 Ledlenser P6R 503146 Torch rechargeable 700 lm 65 h 165 g

Description

The Ledlenser P6R is a powerful LED torch with up to 1600 lumens – compact, robust and made for every challenge. With 15.7 cm length and only 165 g, it is Ideal for police, outdoor adventure, emergencies or professional use in everyday life.

Whether in camping, on a night hike, in use or in the workshop - the P6R offers bright, precise light with a high range. The Mode Select Ring enables you to quickly switch between four light modes – so you always have the right brightness at hand.

The Advanced Focus technology allows continuous switching between flood and spotlight with up to 320 m range - perfect for distant vision or detailed close lighting. The operation is intuitive, even with gloves.

Via USB-C the powerful battery is charged in 5 hours and lasts for up to 60 hours – reliably on long tours or in case of power failure. The emergency light function provides for security in critical situations.

The housing is made of 75% recycled aluminum, is IP68-certified for maximum protection against water and dust and fall-tested up to 2 m – made for the harshest conditions.

With a 7-year registration guarantee, the P6R is the perfect choice for anyone looking for a versatile, strong and sustainable LED torch - whether in use, in an emergency or while adventure in nature.

This text is machine translated.

Scope of delivery

  • 1x all-round torch
  • 1 x batteries
  • 1x wrist strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)