• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P18R 503112 Torch rechargeable 6500 lm 45 h 651 g

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Light duration (max.)

45 h

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

425 m

Weight

651 g

Dim

(W x H) 100 mm x 50 mm

Technology

Li-ion

Light duration (high)

2 h

Light duration (low)

45 h

Light duration (medium)

5.5 h

Illumination range (low)

45 m

Illumination range (medium)

240 m

Luminous flux (high)

6500 lm

Luminous flux (low)

100 lm

Luminous flux (medium)

1000 lm

Width

100 mm

Height

50 mm

IPX4

IP68

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438575 Ledlenser P18R 503112 Torch rechargeable 6500 lm 45 h 651 g

User & Safety Instructions

User & Safety Instructions 3438575 Ledlenser P18R 503112 Torch rechargeable 6500 lm 45 h 651 g

Conformity certificate

Conformity certificate 3438575 Ledlenser P18R 503112 Torch rechargeable 6500 lm 45 h 651 g

Warranty Terms

Warranty Terms 3438575 Ledlenser P18R 503112 Torch rechargeable 6500 lm 45 h 651 g

Description

The Ledlenser P18R is a true light power plant with up to 6500 lumens – developed for professionals, rescue workers and adventurers who need maximum brightness. With 17.1 cm length and 637 g weight, it is fit in the hand – as a compact search headlight alternative for traveling.

Whether in rescue operations, in the wild or on night hike – the P18R brings bundled light with impressive lighting range of up to 600 m. Thanks to X-Lens technology, the continuous focus of flood on spot light allows flexible illumination of any environment.

With the Mode Select Ring you can intuitively select between 8 light modes - for full control with each application, from emergency to tactical use. Even when wearing gloves the operation is safe and fast.

The powerful battery is fully charged in around 4.5 hours via USB-C again and provides up to 45 hours of runtime – Ideal for long tours without power supply. The emergency light function provides additional security in case of power failures or crises.

The casing made of 75% recycled aluminum is IP68-certified, waterproof, dust-proof and crash-proof up to 2 m – robust enough for every extreme situation.

With a 7-year registration guarantee, the P18R is a high-performance tool for anyone who needs uncompromising light and absolute reliability – whether it's used, on the terrain or in an outdoor adventure.

This text is machine translated.

Scope of delivery

  • Battery pack, charging station, USB-C cable, hard-shell protective case, hand strap.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)