• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P7 503102 Torch battery-powered 650 lm 30 h

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P7 LED torch, 650 lumen, 400m zoom focus, IP54, 30h runtime

  • Compact & bright: 650 lumens, 175g
  • Accurate light focus: Range of up to 400m, can be continuously zoomed
  • Battery or rechargeable battery: 4× AAA alkaline (included) for 30 hours runtime
  • Sustainable and weatherproof: 75% recycled aluminum, IP54 dust and water-resistant. Drop-tested up to 1m
  • 7 years warranty: With product registration 7 years manufacturer guarantee

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Torch

Light duration (max.)

30 h

Power supply (LOV)

battery-powered

Factory colour

Black

Illumination range (high)

400 m

Technology

Alkali-manganese

Light duration (high)

1 h

Light duration (low)

30 h

Light duration (medium)

3 h

Illumination range (low)

85 m

Illumination range (medium)

250 m

Luminous flux (high)

650 lm

Luminous flux (low)

40 lm

Luminous flux (medium)

300 lm

IPX4

IP54

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438573 Ledlenser P7 503102 Torch battery-powered 650 lm 30 h

User & Safety Instructions

User & Safety Instructions 3438573 Ledlenser P7 503102 Torch battery-powered 650 lm 30 h

Conformity certificate

Conformity certificate 3438573 Ledlenser P7 503102 Torch battery-powered 650 lm 30 h

Warranty Terms

Warranty Terms 3438573 Ledlenser P7 503102 Torch battery-powered 650 lm 30 h

Description

The Ledlenser P7 LED torch is a real power pack in a robust and still compact casing. With a weight of only 175 grams and up to 650 lumens Leuchtkraft, it is the perfect choice for professionals and outdoor fans alike.

No matter whether camping, hiking, dog walking or demanding work in the workshop – the P7 always delivers reliably bright, uniform light. The patented Advanced Focus System enables you to switch the light beam effortlessly from a wide floodlight for close-up areas to a sharp spot beam with a range of up to 400 meters – and all this with just one hand.

Thanks to the intuitive end cap switch you can switch between three light modes and thereby retain full control, even when your other hand is busy.

The P7 is powered by four widely used AAA alkaline batteries (included) and provides up to 30 hours of operation. For more sustainability you can also use rechargeable AAA NiMH batteries (not included) – thus you are flexible and protecting the environment.

The casing is made of 75% recycled aluminum, WAS combines robustness and sustainability. IP54 certification protects against dust and water, and the impact-resistant design can easily withstand falls from a height of up to 1 meters.

With a 7-year manufacturer's guarantee (upon registration) Ledlenser sets standards in terms of quality and reliability. Whether you use it as a powerful torch at work, a faithful companion in outdoor adventures or for everyday life – the P7 is always ready when you need it.

This text is machine translated.

Scope of delivery

  • 1x all-round torch
  • 4x AAA rechargeable batteries
  • 1x wrist strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)