• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx LEDconnect LED plinth lighting LED (monochrome) Built-in LED 16 W Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED chassis lamp LEDconnect

  • Power= 16 W
  • Total luminous flux= 1020 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Type

Rectangular

Power supply (LOV)

mains-powered

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

120 cm

Built-in LED

Width

1.8 cm

Rating per bulb

16 W

Height

0.8 cm

16 W

2700 K

Colour

Warm white

1020 lm

Total luminous flux

1020 lm

Light features

Dimmable

Expandable

Radiation angle

100°

IP20

Factory colour

White

Dim

(L x W x H) 120 x 1.8 x 0.8 cm

n.rel.

Light bulb included

Yes

Product series

LEDconnect

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106394 LEDmaxx LEDconnect LED plinth lighting LED (monochrome) Built-in LED 16 W Warm white White

User & Safety Instructions

User & Safety Instructions 2106394 LEDmaxx LEDconnect LED plinth lighting LED (monochrome) Built-in LED 16 W Warm white White

Description

LEDconnect is the new flexible under-cabinet lighting system from LEDmaxx.

Thanks to a variety of accessories installed quickly and easily. LEDconnect is super thin and emits warm white and continuous light. Individual points of light are no longer visible here.

Extremely simple installation. A functioning system requires:
1. The light. Available in sizes 150mm, 300mm, 600mm, 900mm, 1.000mm and 1.200mm.
2. The 3M mounting strips. One 2er set per lamp.
3. The AC adapter. Available in three thicknesses, depending on your installation: 40,60 and 120 watts.
4. Switch or input cable: Sensor switch or dimmer switch. Input cable simple

Optionally, the system can be adapted to the needs by:
Connector cable, corner connector left or right, T-connector, cross connector, L-connector, intermediate connector, mounting clip flat or 90°.

This text is machine translated.

Scope of delivery

  • LED down light
  • User manual.

Hints

Please order suitable accessories separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.72*

What kind of Undercabinet Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)