

LED plinth lighting
Rectangular
mains-powered
24 V
1
LED (monochrome)
15 cm
Built-in LED
1.8 cm
2.5 W
0.8 cm
2.5 W
2700 K
Warm white
180 lm
180 lm
Dimmable
Expandable
100°
IP20
White
(L x W x H) 15 x 1.8 x 0.8 cm
n.rel.
Yes
LEDconnect
yes
Datasheet 2106391 LEDmaxx LEDconnect LED plinth lighting LED (monochrome) Built-in LED 2.5 W Warm white White
User & Safety Instructions 2106391 LEDmaxx LEDconnect LED plinth lighting LED (monochrome) Built-in LED 2.5 W Warm white White
The necessary accessories are required to use the article as described.