• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED (monochrome) Cordless handheld searchlight 4099854175473 400 lm 4099854175473

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLASHLIGHT COMPACT

  • Power= 4.00 W
  • Total luminous flux= 400 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

  • USB Type C
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Factory colour

Orange

Dim

(L x W x H) 113 x 68 x 26.5 mm

Weight

145 g

Luminous flux (high)

400 lm

Total luminous flux

400 lm

Width

68 mm

Height

26.5 mm

Length

113 mm

Colour

Cool white

Material

Acrylonitrile butadiene styrene

Thermoplastic

4.00 W

6500 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3290802 LEDVANCE LED (monochrome) Cordless handheld searchlight 4099854175473 400 lm 4099854175473

User & Safety Instructions

User & Safety Instructions 3290802 LEDVANCE LED (monochrome) Cordless handheld searchlight 4099854175473 400 lm 4099854175473

Description

Features

  • Mobile lights for outdoor use
  • Distinctive design
  • USB C cable.
  • This text is machine translated.

Scope of delivery

  • Portable lamp
  • USB-C cable
  • User manual.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)