
1/2
LED table lamp
5 V
LED (monochrome)
Built-in LED
5.50 W
5.50 W
3000 K
Warm white
250 lm
Bluetooth control option
120°
III
Black
415 g
(Ø x H) 200 mm x 330 mm
No
n.rel.
Ring
310 mm
330 mm
310 mm
200 mm
IP20
4000 K
3000 K
25000 h
No
80 Ra
40 °C
-20 °C
Datasheet 2628539 LEDVANCE LINEAR LED MOBILE RING 4058075666870 LED table lamp LED (monochrome) Built-in LED 5.50 W Black
User & Safety Instructions 2628539 LEDVANCE LINEAR LED MOBILE RING 4058075666870 LED table lamp LED (monochrome) Built-in LED 5.50 W Black