• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Large format signage EEC: B (A - G) 65 inch 3840 x 2160 Pixel 24/7

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Legamaster Large format signage

  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): B (A - G)
  • Operating time (console): 24/7

Technical specifications

  • HD type 4K Ultra HD
  • Panel type VA
  • Contrast ratio 5000:1
  • Contrast ratio (dynamic): 5000:1
  • 0.372 x 0.372 mm pixel distance
  • WLAN standards Wi-Fi 6E (802.11ax)
Product type

Large format signage

Screen size diagonal (inches)

65 inch

Operating time (console)

24/7

Display resolution

3840 x 2160 Pixel

Image format

16:9

Power supply (details)

100 - 240 V

Power consumption (standby)

0.5 W

600 x 400 mm

Factory colour

Black

Dim

(W x H x D) 1466.3 x 838.3 x 68 mm

Width

1466.3 mm

Height

838.3 mm

Depth

68 mm

Weight

23.85 kg

B (A - G)

Display

165.1 cm (65 inch)

Display (cm)

165.1 cm

Screen size diagonal (inches)

65 inch

Bluetooth

5.3

No. of HDMI ports

4 x

Response time

6.5 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Storage relative humidity (H-H)

10 - 90 %

Energy consumption (HDR) per 1000 hours

88 kWh

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

32.2 kg

Documents & Downloads

Datasheet

Datasheet 3802263 Legamaster Large format signage EEC: B (A - G) 65 inch 3840 x 2160 Pixel 24/7

User & Safety Instructions

User & Safety Instructions 3802263 Legamaster Large format signage EEC: B (A - G) 65 inch 3840 x 2160 Pixel 24/7

Description

Free OTA updates. Supports portrait and landscape format. Haze level 25% Built-in video wall tool for up to 5x5. Built-in Rotation sensor Pre-installed casting solution. Android 14 USB-C (up to 65 W + DP 1.2). 1x HDMI output. 3x HDMI input.

This text is machine translated.

Features

  • Our DISCOVER display series is a cost-effective presentation solution for companies and educational institutions
  • Available from 43 to 98-inch, DISCOVER displays are specially designed for medium to large meeting rooms or classrooms
  • Web browser, media player and an office document player are installed on the display - this allows you to use basic functions without having to connect other devices
  • The device comes with a simple and local narrow casting APP pre-installed, which provides a basic function for displaying public information. In addition, there is a APP for viewing content that is managed centrally through an external service solution and provides scalable control over the content displayed
  • An integrated tile tool supports up to 5x5 video wall solution without having to purchase additional hardware
  • Flexible usage options: Without Android, only with a launcher for quick and intuitive switching to peripherals, or in full Android mode, which offers a simple source change and a variety of applications, including an Appstore for even more functionality

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?

More interesting products

(*All information is plus legal VAT)