• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Magnetic tape Legamaster 19 mm x 3 m (B x L) braun (L x W x H) 3 m x 19 mm x 19 mm Brown 1 pc(s) 7-186300

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.66)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Legamaster MAGNETIC TAPE 7-186300 19mmx3m BROWN

  • Self-adhesive.
  • Colour: brown

Technical specifications

Product type

Magnetic tape

Dim

(L x W x H) 3 m x 19 mm x 19 mm

Factory colour

Brown

self-adhesive

Yes

magnetic

Yes

Strength

1.5 mm

Product type description

Tafelmagnet

Depth

1.5 mm

Height

19 mm

Width

19 mm

Length

3 m

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180752 Legamaster Magnetic tape Legamaster 19 mm x 3 m (B x L) braun (L x W x H) 3 m x 19 mm x 19 mm Brown 1 pc(s) 7-186300

Description

Turns objects into "magnets" by simply gluing on a piece of tape. Adheres to any ferrous surface.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)