• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 035951 Junction box (L x W x H) 180 x 180 x 140 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation depth: 94 mm
  • Internal depth 86 mm
  • Protection class IP55
  • Number of cable entries: 4
  • Number of rows: 1
  • Width in division units: 9 mm
  • Type of cover: Cover
Product type

Junction box

Mounting type

Surface-mount

Max. fire resistance

750 °C

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 180 x 180 x 140 mm

Length

180 mm

Width

180 mm

Height

140 mm

Depth

86 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156796 Legrand 035951 Junction box (L x W x H) 180 x 180 x 140 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156796 Legrand 035951 Junction box (L x W x H) 180 x 180 x 140 mm 1 pc(s)

Description

Legrand plastic housing, rectangular 180 x 140 x 86 mm (H x W x D), protection class IP 55 – IK 07, smooth design, cover with 1/4-turn quick-release fastener, cover transparent, housing light gray RAL 7035, self-extinguishing 750°C, temperature resistance: -25 °C to +40 °C. For industrial applications, devices can be mounted on a completely flat mounting plate.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.54€ 42.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)