• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 092011 Junction box (W x H x D) 80 x 80 x 45 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Shape: Square
  • Protection class IP55
  • Number of Introductions: 2
Product type

Junction box

Max. fire resistance

650 °C

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H x D) 80 x 80 x 45 mm

Width

80 mm

Height

80 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155562 Legrand 092011 Junction box (W x H x D) 80 x 80 x 45 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155562 Legrand 092011 Junction box (W x H x D) 80 x 80 x 45 mm 1 pc(s)

Description

Legrand plexo junction box, square 80 x 80 x 45 mm (H x W x D), protection class IP 55 – IK 07, smooth design, cover for snapping on, light gray RAL 7035, self-extinguishing 650°C, inscribe able cover.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)