User & Safety Instructions 2583984 Legrand 402076 Legrand 402076 RCCB A 63 A 0.003 A
Description
Legrand RX3 fault current circuit breaker, type A, for alternating and pulsating direct current fault according to VDE 0664-10, EN 61008-1, instantaneous, 4-pole, rated current in 63 A, rated fault current IDN 30 mA, rated voltage UN 400 VAC, rated frequency 50 Hz, surge current resistant to 250 A, rated short-circuit current 10 kA at suitable pre-fuse, mounted on DIN rail EN 60715, quick-locking system Clear information on the front of each device, clear position indicator red/green on the shift lever, with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.
This text is machine translated.
Description
Legrand RX3 fault current circuit breaker, type A, for alternating and pulsating direct current fault according to VDE 0664-10, EN 61008-1, instantaneous, 4-pole, rated current in 63 A, rated fault current IDN 30 mA, rated voltage UN 400 VAC, rated frequency 50 Hz, surge current resistant to 250 A, rated short-circuit current 10 kA at suitable pre-fuse, mounted on DIN rail EN 60715, quick-locking system Clear information on the front of each device, clear position indicator red/green on the shift lever, with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.