Datasheet 2155424 Legrand 411815 411815 RCCB A 40 A 400 V
User & Safety Instructions
User & Safety Instructions 2155424 Legrand 411815 411815 RCCB A 40 A 400 V
Description
Legrand FI-circuit breaker TX3, type A-G, for alternating and pulsating DC fault currents. According to VDE 0664-10, EN 61008-1, short-term delayed, delayed at least 10 ms, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz , rated short-circuit current Inc 10 kA at a suitable pre-fuse , surge current resistant to 3000 A, rated switching capacity = 500 A, rated fault rating I &Delta, m= 1000 A, Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.
This text is machine translated.
Description
Legrand FI-circuit breaker TX3, type A-G, for alternating and pulsating DC fault currents. According to VDE 0664-10, EN 61008-1, short-term delayed, delayed at least 10 ms, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz , rated short-circuit current Inc 10 kA at a suitable pre-fuse , surge current resistant to 3000 A, rated switching capacity = 500 A, rated fault rating I &Delta, m= 1000 A, Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.