• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 1281 Index A4, Oversized 1-31 Polypropylene Grey 31 dividers 12810000

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Index 1-31 A4, Oversized Polypropylene 1281

  • With extra width for the use of plastic pockets
  • Writeable-cardboard cover (250 g/m²)
  • 31 sheets with printed tabs 1-31 for a quick access to the documents
  • With universal punching
  • Stable PP-Folio (0.12 mm)

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-31

Factory colour

Grey

No. of index sheets

31 dividers

Paper size

A4

Oversized

Index type

Full size

Holes

Universal

Grammage

250 g/m²

Strength

0.12 mm

Changeable label

Yes

Cover sheet

Yes

Hole re-inforcers

No

Width

238 mm

Height

297 mm

Film thickness

0.12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548629 Leitz 1281 Index A4, Oversized 1-31 Polypropylene Grey 31 dividers 12810000

Description

Plastic Tab With Writeable-cardboard cover and tabs with numerical label for a quick sorting and retrieval of documents.

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)