• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 2475 24750002 Magazine file A4, C4 Transparent, Glassy Polystyrene 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magazine file

Promotional item type

2475

Paper size

A4

C4

Factory colour

Transparent

Glassy

Material

Polystyrene

Outer lining material

Polystyrene

Width

99 mm

Height

318 mm

Depth

286 mm

Recessed handle

No

Recessed pull

Yes

Shipped in folded state

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521470 Leitz 2475 24750002 Magazine file A4, C4 Transparent, Glassy Polystyrene 1 pc(s)

Description

This durable magazine file features an integrated handle in the spine.

More interesting products

(*All information is plus legal VAT)