• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 6157-00-85 Magazine file A4 Grey Cardboard 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • Set of 3 decorative magazine files, Ideal for archiving/storing everyday documents
  • The magazine file is perfectly suitable for arranging your desk and also fits into standard cupboards and shelves
  • With thumb hole for a comfortable handling and open top for a quick and easy access to the contents
  • Made from 100% recycled, 100% recyclable and FSC-certified cardboard
  • They are supplied flat packed and can be assembled quickly and easily in a few seconds.
  • Modern and discreet design, suitable for any style of furnishings
  • The product packaging is 100% recycled, 100% recyclable and plastic-free
  • For 700 A4 sheets (80 g/m2) with the external dimensions (W x H x D) 80 x 320 x 260 mm and internal dimensions (W x H x D) 74 x 315 x 255 mm
  • Experience the high-quality range with its indispensable products in the functional and appealing design of Leitz

Technical specifications

Product type

Magazine file

Paper size

A4

Factory colour

Grey

Material

Cardboard

Width

80 mm

Height

320 mm

Depth

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760003 Leitz 6157-00-85 Magazine file A4 Grey Cardboard 1 pc(s)

Description

Modern and practical card magazine file for the whole family and for daily use. These decorative magazine files can be used on desks, shelves or in cabinets. The built-in thumb hole ensures convenient storage and handling, while the unique VON-design in neutral colors seamlessly blends in with your home. The magazine file is delivered flat and handy packed and can be assembled in a few seconds. This modern magazine file is perfectly suitable for archiving and sorting documents, school work and craft materials. Made from FSC-certified, 100% recycled and 100% recyclable corrugated board, they are a true eco-friendly alternative. Quality for every day - from Leitz.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)