Excellent quality for especially high stability and longevity of the cardboard box
Automatic assembly in a flash with just a few movements of the hand
Ideal for storing documents in folders on the desk or of magazines and catalogs. Also fits in normal office cabinets.
Made from 100% recycled corrugated cardboard made from very durable material. 100% recyclable. FSC® certified
Technical specifications
Product type
Magazine file
Promotional item type
easyboxx
Paper size
A4
Factory colour
White
Black
Material
Cardboard
Width
100 mm
Height
320 mm
Depth
260 mm
Recessed handle
Yes
Writable area
Yes
Shipped in folded state
Yes
Certification
Forest Stewardship Council
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720036 Leitz Solid 4607 4607-00-01 Magazine file A4 White, Black Cardboard 1 pc(s)
Description
Leitz Solid Box is the archiving solution for use in the office or at home. Strong Material, as well as double floors and walls make the speakers perfect for storage, dispatch or transport of documents and heavy things. With a convenient automatic structure in ready to use in seconds. Extremely durable and stable.
This text is machine translated.
Description
Leitz Solid Box is the archiving solution for use in the office or at home. Strong Material, as well as double floors and walls make the speakers perfect for storage, dispatch or transport of documents and heavy things. With a convenient automatic structure in ready to use in seconds. Extremely durable and stable.