• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Durable ECO, Kunststoff, Schwarz, Katalog, 215 mm, 210 mm, 165 mm 776101 Magazine file Black Plastic 1 pc(s)

Eco
1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

durable catalog collector ECO, 776101, black

  • Use of recycled plastics in Blue Angel quality Three compartments of 65 mm
  • This text is machine translated.
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Magazine file

Factory colour

Black

Material

Plastic

Width

215 mm

Height

165 mm

Depth

210 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564700 Durable Durable ECO, Kunststoff, Schwarz, Katalog, 215 mm, 210 mm, 165 mm 776101 Magazine file Black Plastic 1 pc(s)

Description

Features

  • Flexibly adaptable catalog collector
  • Use of recycled plastics in blue angel quality
  • Three compartments of 65 mm
  • Easy assembly and removal
  • For magazines, brochures and catalogs, etc.
  • Dimensions: 215 x 165 x 210 mm (W x H x D)

More interesting products

(*All information is plus legal VAT)