• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABLE - Stehsammler - für A4 (210 x 297 mm) 775701 Magazine file Black Plastic 1 pc(s)

Eco
1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

durable magazine file ECO A4, 775701, black

  • Use of recycled plastics in Blue Angel qualityFor A4 formatsWith handle hole for quick removal For magazines, catalogs and brochures etc.
  • This text is machine translated.
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Magazine file

Factory colour

Black

Material

Plastic

Width

73 mm

Height

306 mm

Depth

241 mm

Recessed handle

Yes

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564690 Durable DURABLE - Stehsammler - für A4 (210 x 297 mm) 775701 Magazine file Black Plastic 1 pc(s)

Description

Features

  • Handy magazine file
  • Use of recycled plastics in blue angel quality
  • For A4 formats
  • With handle hole for quick removal
  • For magazines, catalogs and brochures etc.
  • Dimensions 73 x 306 x 241 mm (W x H x D)

More interesting products

(*All information is plus legal VAT)