• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 2423 24230095 Magazine file A4, C4 Black Phenolic paper 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz magazine hard cardboard 2423 2423 0095 80 x 245 x 320/200 mm black

  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Magazine file

Promotional item type

2423

Paper size

A4

C4

Factory colour

Black

Material

Phenolic paper

Outer lining material

Rigid cardboard

Width

80 mm

Height

320 mm

Depth

245 mm

Recessed handle

Yes

Recessed pull

No

Shipped in folded state

No

Certification

Forest Stewardship Council

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337148 Leitz 2423 24230095 Magazine file A4, C4 Black Phenolic paper 1 pc(s)

Description

Magazine for storage of briefcases, temporary fasteners, catalogs, magazines. Particularly stable through strong and tough material. With Back Plate and handle hole. Capacity 76 mm. Made from hard cardboard (RC).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)