• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN TWIN SIGNAL 1611-23 Magazine file A4, C4 Translucent, Clear Polystyrene 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HAN magazine TWIN SIGNAL 1611-23 DIN A4/C4 translucent clear

  • For a modern & organized office: the magazine provide not only for more order on the table, but with your contemporary design also a stylish office accessory
  • Space-saving storage system: In the traditional shelf with partial grid for inspection can be books, papers or magazines & Brochures up to the format DIN A4/C4 conveniently stow away
  • The practical point of view & intervention hole on the back of the standing collector provides a quick, easy removal/no tilt thanks to the sturdy design made of high-quality plastic
  • With the extra-high front side (148 mm) press and hold the magazine ranked the papers safe &/with space for a separate back plate (94100) for an even clearer paper storage
  • Delivery: HAN Magazine 1611-23/Dimensions: 76 x 239 x 256 TWIN mm/Color: translucent-clear/high-quality magazine collector in classic design - for the ideal desk organization

Technical specifications

Product type

Magazine file

Promotional item type

TWIN SIGNAL

Paper size

A4

C4

Factory colour

Translucent

Clear

Material

Polystyrene

Outer lining material

Polystyrene

Width

76 mm

Height

256 mm

Depth

234 mm

Recessed handle

No

Recessed pull

No

Writable area

Yes

Shipped in folded state

No

Index

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695075 HAN TWIN SIGNAL 1611-23 Magazine file A4, C4 Translucent, Clear Polystyrene 1 pc(s)

Description

HAN 1611-23, magazine TWIN, translucent, stylish, modern, stable and functional, pack of 10, translucent-clear

This text is machine translated.

More interesting products

(*All information is plus legal VAT)