• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba COLOR 100420038 Magazine file A4, C4 White Cardboard 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magazine file

Promotional item type

Color

Paper size

A4

C4

Factory colour

White

Material

Cardboard

Outer lining material

Cardboard

Width

70 mm

Height

300 mm

Depth

225 mm

Recessed handle

Yes

Recessed pull

No

Writable area

No

Shipped in folded state

Yes

Index

No

Material

Karton

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 326690 Elba COLOR 100420038 Magazine file A4, C4 White Cardboard 1 pc(s)

Description

Magazine COLOR for storage format DIN A4, width 70 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)