• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 2427 24270085 Magazine file A4 landscape Grey Polystyrene 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magazine file

Promotional item type

2427

Paper size

A4 landscape

Factory colour

Grey

Material

Polystyrene

Width

97 mm

Height

178 mm

Depth

335 mm

Recessed handle

No

Recessed pull

Yes

Writable area

Yes

Shipped in folded state

No

Paper stack height (max.)

90 mm

Index

No

Material

Polystyrol

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 339124 Leitz 2427 24270085 Magazine file A4 landscape Grey Polystyrene 1 pc(s)

Description

Standard magazine in landscape format. To turn off on simple shelves of shelves. Floor without guide bars. Made of impact-resistant polystirene.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)