• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 2476 24760003 Magazine file A4, C4 Frost Polystyrene 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magazine file

Promotional item type

2476

Paper size

A4

C4

Factory colour

Frost

Material

Polystyrene

Outer lining material

Polystyrene

Width

78 mm

Height

300 mm

Depth

278 mm

Recessed handle

No

Recessed pull

Yes

Shipped in folded state

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335094 Leitz 2476 24760003 Magazine file A4, C4 Frost Polystyrene 1 pc(s)

Description

Features:.
\r - Magazine File with extra capacity of 70mm\r - Strong and durable\r - Designed for use in both the vertical and horizontal position\r - High front spine wall to retain documents\r - With label holder

More interesting products

(*All information is plus legal VAT)