• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 4321 Index A4 Blank Cardboard Grey 10 dividers 43210000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Index Blank A4 Cardboard 4321

  • Dimensions: 22.5 x 29.7 cm (W x H)
  • Paper Format: DIN A4
  • 160 g/m²
  • Tab type: blank
  • Full Height
  • Universal punching
  • Material: cardboard
  • Colour: grey

Technical specifications

Product type

Index

Material

Cardboard

Tab type

Blank

Factory colour

Grey

No. of index sheets

10 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Blauer Engel certificate

No

PEFC

No

Grammage

160 g/m²

Cover sheet

Yes

Hole re-inforcers

Yes

Width

225 mm

Height

297 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695019 Leitz 4321 Index A4 Blank Cardboard Grey 10 dividers 43210000

Description

Holes and tabs with foil reinforcement. File folder with colored tabs.

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)