• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 55022026 Stapler Red/white Stapling capacity: 30 sheets (80 g/m²)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Leitz NEXT WOW office stapler (metal) SB

  • Staples up to 30 sheets (80 g/m² of paper)
  • Light and error-free stapling with the patented Direct Impact Technology
  • Simply press the button, turn anvil and select open or closed stapling
  • The stapler is folded up by 180° for stapling or nailing
  • Give your workplace a WOW effect with these products in striking and fashionable colors
  • For Leitz Power performance P3 staples 24/6 and 26/6, including 1 box of staples
  • Built-in bracket

Technical specifications

  • Material: Metal with plastic elements and non-slip, furniture-friendly plastic feet
  • Blister pack
Product type

Stapler

Product type description

NeXXt WOW

Factory colour

Red/white

Material

Metal

Plastic

Dim

(W x H x D) 42 x 58 x 151 mm

Weight

271 g

Stapling capacity

30 sheets (80 g/m²)

Staple type

24/6, 26/6

Staple type

Permanent

Detachable

Nailing

Magazine size

P3 24/6 (100 ST) OR 26/6 (140 ST)

Throat depth (max.)

40 mm

Feeding type

Top-fed

non-slip

Yes

Width

42 mm

Height

58 mm

Depth

151 mm

Delivery includes

Incl. 200 Staples P3 24/6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220357 Leitz 55022026 Stapler Red/white Stapling capacity: 30 sheets (80 g/m²)

Description

Metal stapler in conspicuous, modern colors for daily use. Stable and reliable. Patented direct impact technology and Leitz Power performance staples P3 (24/6, 26/6) for a always perfect stapling. For open or closed stapling and with a tacker function.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)