Mouse pad with supporting and comfortable wrist rest.
Gel pads fit the natural shape of your wrist and hand, so you can scroll and click comfortably.
Ventilation ducts keep your hands cool and dry.
Soft surface can be cleaned easily.
Duo: Stylish, two-color color combination.
Technical specifications
Product type
Mouse pad
Width
182 mm
Height
240 mm
Depth
25 mm
Dim
(W x H x D) 182 x 240 x 25 mm
Content
1 pc(s)
Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412790 Leitz 62401 Mouse Pads mit Gel Duo Kensington Mouse pad
Warranty Terms
Warranty Terms 3412790 Leitz 62401 Mouse Pads mit Gel Duo Kensington Mouse pad
Description
Mouse pad with supporting and comfortable wrist rest Gel pads fit the natural shape of your wrist and hand, so you can scroll and click comfortably Ventilation ducts keep your hands cool and dry Soft surface can be cleaned easily Duo: Stylish, two-color color combination
This text is machine translated.
Description
Mouse pad with supporting and comfortable wrist rest Gel pads fit the natural shape of your wrist and hand, so you can scroll and click comfortably Ventilation ducts keep your hands cool and dry Soft surface can be cleaned easily Duo: Stylish, two-color color combination